
535-33AF01-823 | |
|---|---|
DigiKey Part Number | 480-535-33AF01-823-ND |
Manufacturer | |
Manufacturer Product Number | 535-33AF01-823 |
Description | THERMAL-THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor 82k Cylindrical Probe, Brass |
Category | B25/85 3974K |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 5.00" (127.00mm) |
Packaging Bulk | Mounting Type Threaded |
Part Status Obsolete | Package / Case Cylindrical Probe, Brass |
Resistance in Ohms @ 25°C 82k | Base Product Number |
Resistance Tolerance ±2.9% |

