
526-33AB47-202 | |
|---|---|
DigiKey Part Number | 480-526-33AB47-202-ND |
Manufacturer | |
Manufacturer Product Number | 526-33AB47-202 |
Description | THERMAL-THERMISTORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Cylinder, Threaded |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.5°C |
Manufacturer Honeywell Sensing and Productivity Solutions | B25/85 3518K |
Series | Operating Temperature -60°C ~ 300°C |
Packaging Bulk | Length - Lead Wire 14.02" (356.00mm) |
Part Status Active | Mounting Type Panel Mount |
Resistance in Ohms @ 25°C 2k | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £264.47400 | £6,611.85 |
| Unit Price without VAT: | £264.47400 |
|---|---|
| Unit Price with VAT: | £317.36880 |

