
517-59CL01-202 | |
|---|---|
DigiKey Part Number | 480-517-59CL01-202-ND |
Manufacturer | |
Manufacturer Product Number | 517-59CL01-202 |
Description | THERMAL-THERMISTORS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | - | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £276.29300 | £2,762.93 |
| Unit Price without VAT: | £276.29300 |
|---|---|
| Unit Price with VAT: | £331.55160 |

