
510E1A48F204PC | |
|---|---|
DigiKey Part Number | 480-5915-ND |
Manufacturer | |
Manufacturer Product Number | 510E1A48F204PC |
Description | ENC MECH GRY CODE RHT ANG PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 4 Gray Code (Absolute) Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 4 |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Box | Built in Switch No |
Part Status Obsolete | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Gray Code (Absolute) | Rotational Life (Cycles Min) 100K |

