
50093979-05 | |
|---|---|
DigiKey Part Number | 50093979-05-ND |
Manufacturer | |
Manufacturer Product Number | 50093979-05 |
Description | SWITCH E-STOP PULL RESET 10A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 24 V | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 40°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £335.13580 | £16,756.79 |
| Unit Price without VAT: | £335.13580 |
|---|---|
| Unit Price with VAT: | £402.16296 |

