
50070974-004-00 | |
|---|---|
DigiKey Part Number | 50070974-004-00-ND |
Manufacturer | |
Manufacturer Product Number | 50070974-004-00 |
Description | SWITCH AUTO OPERATOR CONTROL |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Operating Temperature -40°C ~ 40°C |
Type Standard | Mechanical Life 25,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Off, Off-On | Base Product Number |
Current Rating (Amps) 10A (DC) |

