Image for 50058830-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50058830-05

DigiKey Part Number
50058830-05-ND
Manufacturer
Manufacturer Product Number
50058830-05
Description
SWITCH E-STOP PULL RESET 10A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
Honeywell Sensing and Productivity Solutions
Current Rating (Amps)
10A (DC)
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Rear
Operating Temperature
-40°C ~ 40°C
Reset Operation
Pull
Base Product Number
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
cms-non-stock-description
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£281.32980£14,066.49
Manufacturers Standard Package
Unit Price without VAT:£281.32980
Unit Price with VAT:£337.59576

Other Suppliers on DigiKey

1In Stock
Ships from WEC