
4TL838-3D | |
|---|---|
DigiKey Part Number | 4TL838-3D-ND |
Manufacturer | |
Manufacturer Product Number | 4TL838-3D |
Description | SWITCH TOGGLE 4PDT |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | - | |
Actuator Type | Locking Lever | |
Actuator Length | 49.53mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Bushing Thread | 3/4-20 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -15°C ~ 55°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |

