
4TL836-3D | |
|---|---|
DigiKey Part Number | 480-4TL836-3D-ND |
Manufacturer | |
Manufacturer Product Number | 4TL836-3D |
Description | SWITCH TOGGLE 4PDT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | ||
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1,256.31000 | £62,815.50 |
| Unit Price without VAT: | £1,256.31000 |
|---|---|
| Unit Price with VAT: | £1,507.57200 |

