
4TL144-1E | |
|---|---|
DigiKey Part Number | 480-4TL144-1E-ND |
Manufacturer | |
Manufacturer Product Number | 4TL144-1E |
Description | SWITCH TOGGLE 4PDT 15A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Locking Lever | |
Actuator Length | 26.67mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |

