
4SX38-T | |
|---|---|
DigiKey Part Number | 480-4SX38-T-ND |
Manufacturer | |
Manufacturer Product Number | 4SX38-T |
Description | SWITCH SUBMINI BASIC |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

