Rocker Switch 4PDT 10A (AC) 125 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4NR91-70-BK

DigiKey Part Number
480-4267-ND
Manufacturer
Manufacturer Product Number
4NR91-70-BK
Description
SWITCH ROCKER 4PDT 10A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rocker Switch 4PDT 10A (AC) 125 V Panel Mount, Flange
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Flange
Features
Sealed
Circuit
Panel Cutout Dimensions
Rectangular - 38.40mm x 23.90mm
Switch Function
Operating Temperature
-40°C ~ 71°C
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£189.17740£9,458.87
Unit Price without VAT:£189.17740
Unit Price with VAT:£227.01288