
4HS4-318 | |
|---|---|
DigiKey Part Number | 4HS4-318-ND |
Manufacturer | |
Manufacturer Product Number | 4HS4-318 |
Description | SWITCH SNAP ACTION SPDT 1A 115V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 15A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 283 ~ 624gf | |
Release Force | 113gf | |
Operating Position | 0.615" (15.6mm) | |
Pretravel | 0.065" (1.65mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

