
4EN1-6 | |
|---|---|
DigiKey Part Number | 4EN1-6-ND |
Manufacturer | |
Manufacturer Product Number | 4EN1-6 |
Description | SWITCH SNAP ACTION DPDT 15A 28V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | Sealed | |
Operating Force | 2722 ~ 5443gf | |
Release Force | 2268gf | |
Operating Position | - | |
Pretravel | 0.070" (1.78mm) | |
Differential Travel | 0.045" (1.1mm) | |
Overtravel | 0.250" (6.35mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,643.91700 | £16,439.17 |
| Unit Price without VAT: | £1,643.91700 |
|---|---|
| Unit Price with VAT: | £1,972.70040 |

