Switch SPDT x 2 Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4AC54

DigiKey Part Number
480-4262-ND
Manufacturer
Manufacturer Product Number
4AC54
Description
SWITCH SNAP ACT SPDTX2 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT x 2 Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - DC
125 V
Series
Actuator Type
Push-Pull Plunger
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
SPDT x 2
Pretravel
0.188" (4.8mm)
Switch Function
On-Mom
Overtravel
0.125" (3.2mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£812.60000£812.60
Unit Price without VAT:£812.60000
Unit Price with VAT:£975.12000