Direct

485008M8967 | |
|---|---|
DigiKey Part Number | 485008M8967-ND |
Manufacturer | |
Manufacturer Product Number | 485008M8967 |
Description | POT 5K OHM 2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 312° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.094" Dia (27.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV4NAYSJ502A | Precision Electronics Corporation | 181 | RV4NJ502C-ND | £17.48000 | Direct |


