
485008M8840 | |
|---|---|
DigiKey Part Number | 480-5976-ND |
Manufacturer | |
Manufacturer Product Number | 485008M8840 |
Description | POT 2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Potentiometer 1.0 Turns Conductive Plastic 2W |
Datasheet | Datasheet |
Category | Number of Turns 1.0 |
Manufacturer Honeywell Sensing and Productivity Solutions | Taper Linear |
Series | Number of Gangs 1 |
Packaging Bulk | Rotation 312° |
Part Status Obsolete | Resistive Material Conductive Plastic |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Size - Body Round - 1.094" Dia (27.79mm) |

