
444EN1-6 | |
|---|---|
DigiKey Part Number | 444EN1-6-ND |
Manufacturer | |
Manufacturer Product Number | 444EN1-6 |
Description | SWITCH SNAP ACTION 4PDT 7A 28V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Top Rotary, Adjustable Rod | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 3467gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,344.95200 | £13,449.52 |
| Unit Price without VAT: | £1,344.95200 |
|---|---|
| Unit Price with VAT: | £1,613.94240 |

