Image for 411SX25-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411SX25-T

DigiKey Part Number
480-411SX25-T-ND
Manufacturer
Manufacturer Product Number
411SX25-T
Description
SWITCH SUBMINI BASIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Switch Function
On-Mom
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
Round (Pin Plunger)
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Solder Turret
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£29.04600£290.46
Unit Price without VAT:£29.04600
Unit Price with VAT:£34.85520