
411SM430-H58 | |
|---|---|
DigiKey Part Number | 480-411SM430-H58-ND |
Manufacturer | |
Manufacturer Product Number | 411SM430-H58 |
Description | SWITCH SUBMINI BASIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.058" (Round) |
Packaging Bulk | Mechanical Life 10,000,000 Cycles |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit SPDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £30.35320 | £3,035.32 |
| Unit Price without VAT: | £30.35320 |
|---|---|
| Unit Price with VAT: | £36.42384 |

