
3SX1-H58 | |
|---|---|
DigiKey Part Number | 3SX1-H58-ND |
Manufacturer | |
Manufacturer Product Number | 3SX1-H58 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.320" (8.13mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.004" (0.1mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £33.71550 | £3,371.55 |
| Unit Price without VAT: | £33.71550 |
|---|---|
| Unit Price with VAT: | £40.45860 |

