
3LS1-4C | |
|---|---|
DigiKey Part Number | 480-6029-ND |
Manufacturer | |
Manufacturer Product Number | 3LS1-4C |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 4082gf |
Part Status Active | Release Force 907gf |
Circuit SPDT (DB/DM) | Operating Position 2.130" (54.1mm) |
Switch Function On-Mom | Pretravel 0.110" (2.8mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Differential Travel 0.040" (1.0mm) |
Voltage Rating - AC 120 V | Overtravel 0.219" (5.6mm) |
Voltage Rating - DC 115 V | Operating Temperature -29°C ~ 71°C |
Actuator Type Side Roller Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £444.45100 | £4,444.51 |
| Unit Price without VAT: | £444.45100 |
|---|---|
| Unit Price with VAT: | £533.34120 |

