
3AC5 | |
|---|---|
DigiKey Part Number | 480-4245-ND |
Manufacturer | |
Manufacturer Product Number | 3AC5 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Push-Pull Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Force 1814gf |
Circuit SPDT | Operating Position 0.203" (5.2mm) |
Switch Function On-Mom | Overtravel 0.125" (3.2mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Operating Temperature -18°C ~ 149°C |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £119.62570 | £11,962.57 |
| Unit Price without VAT: | £119.62570 |
|---|---|
| Unit Price with VAT: | £143.55084 |

