392JB50K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Precision Electronics Corporation
In Stock: 181
Unit Price: £30.74000
Datasheet
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
392 SERIES

392JB50K

DigiKey Part Number
392JB503-ND
Manufacturer
Manufacturer Product Number
392JB50K
Description
POT 50K OHM 1/2W PLASTIC LINEAR
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
50k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
295°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.510" Dia (12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes