Direct



392JB500 | |
|---|---|
DigiKey Part Number | 392JB501-ND |
Manufacturer | |
Manufacturer Product Number | 392JB500 |
Description | POT 500 OHM 1/2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 500 | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.510" Dia (12.95mm) |


