Direct

392JA50K | |
|---|---|
DigiKey Part Number | 392JA503-ND |
Manufacturer | |
Manufacturer Product Number | 392JA50K |
Description | POT 50K OHM 1/2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type Top Adjustment |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style PC Pins |
Resistance (Ohms) 50k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRU5031S28 | Precision Electronics Corporation | 181 | SPRU503C-ND | £30.74000 | Direct |


