Image for 392550M7134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392550M7134

DigiKey Part Number
392550M7134-ND
Manufacturer
Manufacturer Product Number
392550M7134
Description
POT 10K OHM 1/2W PLASTIC LOG
Customer Reference
Detailed Description
10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Hook
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
User Defined
Series
Rotation
295°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Termination Style
Solder Hook
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Logarithmic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable