392050M9605 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Precision Electronics Corporation
In Stock: 344
Unit Price: £20.16000
Datasheet

Similar


Precision Electronics Corporation
In Stock: 446
Unit Price: £22.45000
Datasheet
Image for 392050M9605 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392050M9605

DigiKey Part Number
392050M9605-ND
Manufacturer
Manufacturer Product Number
392050M9605
Description
POT 2.5K OHM 1/2W PLASTIC LINEAR
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
Top Adjustment
Series
Rotation
295°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Termination Style
PC Pins
Resistance (Ohms)
2.5k
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.562" (14.27mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.515" Dia (13.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RV6LAYSA252APrecision Electronics Corporation344RV6L252C-ND£20.16000Similar
SPRU2521S28Precision Electronics Corporation446SPRU252C-ND£22.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable