
392050M9173 | |
|---|---|
DigiKey Part Number | 392050M9173-ND |
Manufacturer | |
Manufacturer Product Number | 392050M9173 |
Description | POT 10K OHM 1/2W PLASTIC LOG |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Category | Adjustment Type Top Adjustment |
Manufacturer Honeywell Sensing and Productivity Solutions | Rotation 295° |
Series | Resistive Material Conductive Plastic |
Packaging Bulk | Termination Style PC Pins |
Part Status Obsolete | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.750" (19.05mm) |
Tolerance ±10% | Actuator Diameter 0.125" (3.18mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread 1/4-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.515" Dia (13.08mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |

