
38HM76 | |
|---|---|
DigiKey Part Number | 38HM76-ND |
Manufacturer | |
Manufacturer Product Number | 38HM76 |
Description | SWITCH SNAP ACTION DPDT 4A 28V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | 56gf | |
Operating Position | 0.540" (13.72mm) | |
Pretravel | - | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -65°C ~ 121°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,734.11800 | £17,341.18 |
| Unit Price without VAT: | £1,734.11800 |
|---|---|
| Unit Price with VAT: | £2,080.94160 |

