
38HM4 | |
|---|---|
DigiKey Part Number | 38HM4-ND |
Manufacturer | |
Manufacturer Product Number | 38HM4 |
Description | SWITCH SNAP ACT SPST-NC 1A 28V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 2268gf | |
Release Force | 340gf | |
Operating Position | - | |
Pretravel | 0.006" (0.15mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,552.09000 | £15,520.90 |
| Unit Price without VAT: | £1,552.09000 |
|---|---|
| Unit Price with VAT: | £1,862.50800 |

