385500M1231 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/BI
In Stock: 0
Unit Price: £8.35574
Datasheet
Image for 385500M1231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385500M1231

DigiKey Part Number
385500M1231-ND
Manufacturer
Manufacturer Product Number
385500M1231
Description
POT 200 OHM 2W PLASTIC LINEAR
Customer Reference
Detailed Description
200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
User Defined
Series
Rotation
312°
Packaging
Bulk
Resistive Material
Conductive Plastic
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
200
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.094" Dia (27.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P270-DS22BR200TT Electronics/BI0987-P270-DS22BR200-ND£8.35574Direct
Obsolete
This product is no longer manufactured. View Substitutes