Similar

381N100 | |
|---|---|
DigiKey Part Number | 381N101-ND |
Manufacturer | |
Manufacturer Product Number | 381N100 |
Description | POT 100 OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 100 | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.625" Dia (15.88mm) |


