381L2500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: £196.79000
Datasheet
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381L2500

DigiKey Part Number
381L2500-ND
Manufacturer
Manufacturer Product Number
381L2500
Description
POT 2.5K OHM 1W PLASTIC LINEAR
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
2.5k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.438" (11.12mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.625" Dia (15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes