New at DigiKey
Image for 3719-750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3719-750

DigiKey Part Number
480-3719-750-ND
Manufacturer
Manufacturer Product Number
3719-750
Description
SENSOR FORCE 20411.66KGF BUTTON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 20411.66kgf (45000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Load Cell
Manufacturer
Honeywell Sensing and Productivity Solutions
Compensated Temperature
21°C ~ 77°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Button
Part Status
Active
Actuator Style/Size
Round, 19.56mm
Operating Force
20411.66kgf (45000lbs)
Operating Temperature
-54°C ~ 93°C
Output
Analog Voltage mV/V (millivolts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,204.63000£2,204.63
Manufacturers Standard Package
Unit Price without VAT:£2,204.63000
Unit Price with VAT:£2,645.55600