
3719-6MM | |
|---|---|
DigiKey Part Number | 480-3719-6MM-ND |
Manufacturer | |
Manufacturer Product Number | 3719-6MM |
Description | SENSOR FORCE 7711.07KGF BUTTON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 7711.07kgf (17000lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 7711.07kgf (17000lbs) | |
Output | Analog Voltage mV/V (millivolts) | |
Sensor Type | Load Cell | |
Accuracy | - | |
Compensated Temperature | 21°C ~ 77°C | |
Voltage - Supply | 10V | |
Actuator Type | Button | |
Actuator Style/Size | Round, 6mm | |
Includes | - | |
Operating Temperature | -54°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,892.17000 | £1,892.17 |
| Unit Price without VAT: | £1,892.17000 |
|---|---|
| Unit Price with VAT: | £2,270.60400 |

