
3610085020002 | |
|---|---|
DigiKey Part Number | 3610085020002-ND |
Manufacturer | |
Manufacturer Product Number | 3610085020002 |
Description | THERMOSTAT SPST-NO |
Customer Reference | |
Detailed Description | Thermostat SPST-NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 1A (28V) | |
Current Rating - DC | 1A (28V) | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - |

