
35EN23-4 | |
|---|---|
DigiKey Part Number | 480-35EN23-4-ND |
Manufacturer | |
Manufacturer Product Number | 35EN23-4 |
Description | SWITCH SNAP ACTION DPDT 1A 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Top Rotary, Roller | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 138 ~ 288gfm | |
Release Force | 104gfm | |
Operating Position | - | |
Pretravel | 20° | |
Differential Travel | 6° | |
Overtravel | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Temperature | -54°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,751.68700 | £17,516.87 |
| Unit Price without VAT: | £1,751.68700 |
|---|---|
| Unit Price with VAT: | £2,102.02440 |

