
350000180009 | |
|---|---|
DigiKey Part Number | 350000180009-ND |
Manufacturer | |
Manufacturer Product Number | 350000180009 |
Description | MILITARY THERMOSTAT |
Customer Reference | |
Detailed Description | Thermostat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 2A (115V), 5A (28V) | |
Current Rating - DC | 5A (28V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - |

