
3455RC 80890025 | |
|---|---|
DigiKey Part Number | 480-3455RC80890025-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 80890025 |
Description | COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £26.67060 | £1,333.53 |
| Unit Price without VAT: | £26.67060 |
|---|---|
| Unit Price with VAT: | £32.00472 |

