
3455RC 01000248 | |
|---|---|
DigiKey Part Number | 3455RC01000248-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000248 |
Description | THERMOSTAT 77DEG C SPST-NO CYL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 170°F (77°C) SPST-NO Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 170°F (77°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £25.09865 | £5,019.73 |
| Unit Price without VAT: | £25.09865 |
|---|---|
| Unit Price with VAT: | £30.11838 |

