
3455R 02540040 | |
|---|---|
DigiKey Part Number | 480-3455R02540040-ND |
Manufacturer | |
Manufacturer Product Number | 3455R 02540040 |
Description | THERMOSTAT AUTO RESET CYLINDR QC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Cylinder Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | 7.2A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £24.68500 | £1,234.25 |
| Unit Price without VAT: | £24.68500 |
|---|---|
| Unit Price with VAT: | £29.62200 |

