
3450RC 87130009 | |
|---|---|
DigiKey Part Number | 480-3450RC87130009-ND |
Manufacturer | |
Manufacturer Product Number | 3450RC 87130009 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Module Quick Connect |
Category | Switching Temperature 140°F (60°C) |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Base Product Number |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £26.27700 | £262.77 |
| Unit Price without VAT: | £26.27700 |
|---|---|
| Unit Price with VAT: | £31.53240 |

