
3450RC 84220033 | |
|---|---|
DigiKey Part Number | 3450RC84220033-ND |
Manufacturer | |
Manufacturer Product Number | 3450RC 84220033 |
Description | THERMOSTAT MANUAL RESET MODUL QC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat Module Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £26.85400 | £268.54 |
| Unit Price without VAT: | £26.85400 |
|---|---|
| Unit Price with VAT: | £32.22480 |

