
3450R 81550022 | |
|---|---|
DigiKey Part Number | 480-3450R81550022-ND |
Manufacturer | |
Manufacturer Product Number | 3450R 81550022 |
Description | THERMOSTAT MANUAL RESET MODUL QC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Module Quick Connect |
Datasheet | Datasheet |
Category | Switching Cycles 100K |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Module |
Part Status Active | Base Product Number |
Current Rating - AC 7.2A (277V), 15A (120V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £26.54400 | £265.44 |
| Unit Price without VAT: | £26.54400 |
|---|---|
| Unit Price with VAT: | £31.85280 |

