Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

341SM169-H252

DigiKey Part Number
480-4244-ND
Manufacturer
Manufacturer Product Number
341SM169-H252
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 5A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
45gf
Release Force
7.138gf
Operating Position
0.340" (8.6mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.018" (0.45mm)
Overtravel
0.018" (0.45mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.88000£23.88
10£19.76500£197.65
30£18.06200£541.86
50£17.32060£866.03
100£17.10780£1,710.78
Manufacturers Standard Package
Unit Price without VAT:£23.88000
Unit Price with VAT:£28.65600