
330FW04A-1 | |
|---|---|
DigiKey Part Number | 480-330FW04A-1-ND |
Manufacturer | |
Manufacturer Product Number | 330FW04A-1 |
Description | AEROSPACE PROXIMITY |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.071" (1.8mm) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.071" (1.8mm) | |
Output Type | NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -77°C ~ 120°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,862.88300 | £18,628.83 |
| Unit Price without VAT: | £1,862.88300 |
|---|---|
| Unit Price with VAT: | £2,235.45960 |

