
31TW3-5 | |
|---|---|
DigiKey Part Number | 480-31TW3-5-ND |
Manufacturer | |
Manufacturer Product Number | 31TW3-5 |
Description | SWITCH TOGGLE SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | IWTS | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1,018.64360 | £50,932.18 |
| Unit Price without VAT: | £1,018.64360 |
|---|---|
| Unit Price with VAT: | £1,222.37232 |

