
31EN79-6 | |
|---|---|
DigiKey Part Number | 31EN79-6-ND |
Manufacturer | |
Manufacturer Product Number | 31EN79-6 |
Description | SWITCH SNAP ACTION DPDT 5A 28V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Top Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 5443 ~ 11340gf | |
Release Force | 4082gf | |
Operating Position | - | |
Pretravel | 13° | |
Differential Travel | 4° | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,670.38100 | £16,703.81 |
| Unit Price without VAT: | £1,670.38100 |
|---|---|
| Unit Price with VAT: | £2,004.45720 |

