Image for 31CX1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31CX1

DigiKey Part Number
31CX1-ND
Manufacturer
Manufacturer Product Number
31CX1
Description
SWITCH SNAP ACTION SPDT 15A 120V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 1 View Now
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£279.82000£279.82
Manufacturers Standard Package
Unit Price without VAT:£279.82000
Unit Price with VAT:£335.78400

Other Suppliers on DigiKey

1In Stock
Ships from WEC